SN74AXC8T245PWR, IC TRANSLATION TXRX 3.6V 24TSSOP

SN74AXC8T245PWR, IC TRANSLATION TXRX 3.6V 24TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 100 шт.120 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004564090
Артикул: SN74AXC8T245PWR
Бренд: Texas Instruments

Описание

SN74AXC8T245/Q1 8-Bit Dual-Supply Bus Transceivers
Texas Instruments SN74AXC8T245/Q1 8-Bit Dual-Supply Bus Transceivers determine voltage level mismatch between 0.7V-0.9V devices and 1.8V, 2.5V, and 3.3V standard devices. Using two independent power-supply rails (V CCA and V CCB ), the SN74AXC8T245 can operate as low as 0.65V. Supply voltage from 0.65V to 3.6V is accepted in data pins A1 through A8, designed to monitor V CCA. B1 through B8 data pins track V CCB, which allows 0.65V to 3.6V supply voltage. Developed for asynchronous communication between data buses, the SN74AXC8T245 transmits data from the A bus to the B bus or from the B bus to the A bus. This feature depends on the logic level of the direction-control inputs (DIR1 and DIR2).

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Development Kit: SN74AXC8T245EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 38 uA
Operating Temperature Range: -40 C to+125 C
Output Type: 3-State
Package / Case: TSSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 13 ns
Series: SN74AXC8T245
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Non-Inverting Bus Transceiver

Техническая документация

Datasheet
pdf, 1890 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем