CL10F104ZA8NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 25V Y5 0603
![Фото 1/3 CL10F104ZA8NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 25V Y5 0603](https://static.chipdip.ru/lib/487/DOC026487125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/310/DOC004310093.jpg)
![](https://static.chipdip.ru/lib/294/DOC005294026.jpg)
25044 шт., срок 6-8 недель
28 руб.
Добавить в корзину 1 шт.
на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | Samsung Electro-Mechanics | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | Y5V | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | Samsung Electro-Mechanics | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -30 C | |
Package/Case: | 0603(1608 metric) | |
Part # Aliases: | CL10F104ZA8NNN | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CL-Standard | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | -20%, +80% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 25 VDC | |
Construction | Flat | |
Dielectric | Y5V | |
Mounting | Surface Mount | |
Operating Temperature | -30 to 85 ?C | |
Package/Case | 0603 | |
Packaging | Tape & Reel | |
Product Depth | 0.8 mm | |
Product Height | 0.8 mm | |
Product Length | 1.6 mm | |
Rad Hard | No | |
Type | Flat | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.