36502AR36JTDG, RF Inductors - SMD 3650 2A 0.36uH 5% 2K RL
![36502AR36JTDG, RF Inductors - SMD 3650 2A 0.36uH 5% 2K RL](https://static.chipdip.ru/lib/453/DOC013453941.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
95 руб.
от 100 шт. —
65 руб.
от 1000 шт. —
50.51 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
Катушки постоянной индуктивности 3650 2A 0.36uH 5% 2K RL
Технические параметры
Application: | RF |
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 360 nH |
Manufacturer: | TE Connectivity |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 1.45 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 0805(2012 metric) |
Part # Aliases: | 5-1624113-8 |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | RF Inductors |
Q Minimum: | 48 |
Self Resonant Frequency: | 580 MHz |
Series: | 3650 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 250 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Base Product Number | 36502 -> |
Current Rating (Amps) | 300mA |
DC Resistance (DCR) | 1.45Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 580MHz |
Height - Seated (Max) | 0.060"" (1.52mm) |
HTSUS | 8504.50.8000 |
Inductance | 360nH |
Inductance Frequency - Test | 250MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 48 @ 250MHz |
RoHS Status | RoHS Compliant |
Series | 3650, Sigma Inductors -> |
Shielding | Unshielded |
Size / Dimension | 0.090"" L x 0.068"" W (2.29mm x 1.73mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±5% |
Type | Wirewound |
Вес, г | 0.01 |