224920-E, Board to Board & Mezzanine Connectors 9-PIN,VERTICAL,SMT

224920-E, Board to Board & Mezzanine Connectors 9-PIN,VERTICAL,SMT
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 5-7 недель
1 130 руб.
от 10 шт.880 руб.
1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004578703
Артикул: 224920-E

Описание

Connectors\Board to Board & Mezzanine Connectors
MicroStac 0.8mm Connectors

ERNI Connectors MicroStac 0.8mm Connectors feature a hermaphroditic mating design within a pitch of 0.8mm. The connectors are available in single-row and double-row variants with 6 to 54 pins and up to 2.7A current rating per contact. The plug and mating plugs are identical to reduce Bill of Materials (BOM) costs. Two contact points between mated contacts and a wipe length of up to 1.5mm ensure high reliability. ERNI Connectors MicroStac 0.8mm Connectors are designed for stacked boards (mezzanine) applications. They are suitable for fully automatic SMT loading and available for board-to-board heights of 3mm and 5mm. The connectors have an operating temperature range of -55°C to +125°C and are RoHS compliant.

Технические параметры

Brand: ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.7 A
Factory Pack Quantity: Factory Pack Quantity: 1750
Housing Material: Polyamide(PA)
Manufacturer: ERNI Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Angle: Vertical
Number of Positions: 9 Position
Number of Rows: 1 Row
Part # Aliases: 224920-E
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: MicroStac
Stack Height: 3 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: MicroStac
Вес, г 0.51

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.