47.319.6380-001-00, LED Lighting Mounting Accessories 47.319 Series COB Connector for Sharp, Nichia, Lumileds, Samsung, Bridgelux, Luminus

47.319.6380-001-00, LED Lighting Mounting Accessories 47.319 Series COB Connector for Sharp, Nichia, Lumileds, Samsung, Bridgelux, Luminus
Изображения служат только для ознакомления,
см. техническую документацию
301 шт., срок 7-9 недель
680 руб.
от 10 шт.430 руб.
от 100 шт.310 руб.
от 250 шт.279.85 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004578912
Артикул: 47.319.6380-001-00
Бренд: BJB

Описание

Opto-electronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
COB Connectors & Reflectors

BJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.

Технические параметры

Brand: BJB
Color: White
Diameter: 40 mm
Factory Pack Quantity: Factory Pack Quantity: 504
For Use With: COBs
Manufacturer: BJB Electric
Mounting Style: Screw Mount
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: Connector for COBs
Wire Gauge - AWG: 20 AWG
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.