MT49H8M36SJ-25:B TR, DRAM RLDRAM 288M 8MX36 FBGA

MT49H8M36SJ-25:B TR, DRAM RLDRAM 288M 8MX36 FBGA
Изображения служат только для ознакомления,
см. техническую документацию
7 310 руб.
от 10 шт.6 110 руб.
от 25 шт.5 490 руб.
от 50 шт.5 315.36 руб.
1 шт. на сумму 7 310 руб.
Плати частями
от 1 829 руб. × 4 платежа
Номенклатурный номер: 8004578963
Артикул: MT49H8M36SJ-25:B TR

Описание

Semiconductors\Memory ICs\DRAM
RLDRAM Memory

Micron RLDRAM Memory is a high-performance, high-density solution for fast SRAM-like random access. The devices outpace leading-edge DDR3 for sustained high bandwidth. RLDRAM uses innovative circuit designs to minimize the time between the beginning of an access cycle and the instant that the first data is available. This makes RLDRAM ideal for 10GbE, 40GbE, and 100GbE packet buffering and inspections. RLDRAM is supported on a wide variety of FPGAs and network processor solutions.

Технические параметры

Brand: Micron
Data Bus Width: 36 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Micron Technology
Maximum Clock Frequency: 533 MHz
Maximum Operating Temperature: +95 C
Memory Size: 288 Mbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 8 M x 36
Package/Case: FBGA-144
Product Category: DRAM
Product Type: DRAM
Series: MT49H
Subcategory: Memory & Data Storage
Supply Current - Max: 418 mA
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: RLDRAM
Type: RLDRAM2

Техническая документация

Datasheet
pdf, 5572 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем