MTFC4GLWDM-4M AAT A, eMMC eMMC 32G J54U

MTFC4GLWDM-4M AAT A, eMMC eMMC 32G J54U
Изображения служат только для ознакомления,
см. техническую документацию
3 680 руб.
от 10 шт.3 240 руб.
от 25 шт.2 990 руб.
от 100 шт.2 406.96 руб.
1 шт. на сумму 3 680 руб.
Плати частями
от 920 руб. × 4 платежа
Номенклатурный номер: 8004578972
Артикул: MTFC4GLWDM-4M AAT A

Описание

Semiconductors\Memory ICs\eMMC
Managed NAND

Micron Managed NAND addresses the complex error correction and data-management requirements of NAND Flash. Micron's fully managed devices like eMMC, UFS and SSDs help make technology transitions seamless by handling media management and error correction code (ECC) internally. Managed NAND frees the host controller for increased speed and system performance, and saves resources that would go to hardware and software development. Standardized packages also ease the design process to help reduce time-to-market.

Технические параметры

Brand: Micron
Configuration: MLC
Factory Pack Quantity: Factory Pack Quantity: 1520
Manufacturer: Micron Technology
Maximum Operating Temperature: +105 C
Memory Size: 32 GB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TFBGA-153
Packaging: Tray
Product Category: eMMC
Product Type: eMMC
Product: eMMC Flash Drive
Series: MTFC
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 11.86

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем