CS-BLIP-03, Bluetooth Development Tools - 802.15.1 Blipboy Gaming Shield

CS-BLIP-03, Bluetooth Development Tools - 802.15.1 Blipboy Gaming Shield
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 5-7 недель
7 400 руб.
1 шт. на сумму 7 400 руб.
Плати частями
от 1 850 руб. × 4 платежа
Номенклатурный номер: 8004579145
Артикул: CS-BLIP-03
Бренд: Crowd Supply

Описание

RF & Wireless\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Blip Development Boards
Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4 based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, along with a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for use in vibration analysis, soil moisture sensor, LED matrix project, and BLE demo firmware.

Технические параметры

Brand: Crowd Supply
Manufacturer: Crowd Supply
Operating Supply Voltage: 5 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: nRF52840
Version: Version 5

Техническая документация

Datasheet
pdf, 1102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.