SFM3300-D, Flow Sensors 250 slm, Bidirectional Digital Flow Meter designed for Medical Applications - Disposable Single Use Version

SFM3300-D, Flow Sensors 250 slm, Bidirectional Digital Flow Meter designed for Medical Applications - Disposable Single Use Version
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 5-7 недель
11 830 руб.
от 10 шт.8 150 руб.
от 30 шт.7 580 руб.
от 60 шт.7 333.91 руб.
1 шт. на сумму 11 830 руб.
Плати частями
от 2 959 руб. × 4 платежа
Номенклатурный номер: 8004579251
Артикул: SFM3300-D
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.

Технические параметры

Accuracy: 7%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 30
For Use With: Air, Oxygen, Non-Aggressive Gases
Housing Material: Plastic
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +5 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: SFM3300-250-D 1-101053-01
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: +/-250 slm
Series: SFM3xxx
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Air Flow Sensor
Вес, г 17.8

Техническая документация

Datasheet
pdf, 337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.