SFM4100-O2 Legris, Flow Sensors Digital Mass Flow Meter for O2, 0-20 slm, Legris

SFM4100-O2 Legris, Flow Sensors Digital Mass Flow Meter for O2, 0-20 slm, Legris
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 960 руб.
1 шт. на сумму 33 960 руб.
Плати частями
от 8 490 руб. × 4 платежа
Номенклатурный номер: 8004579253
Артикул: SFM4100-O2 Legris
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM4100 Digital Mass Flow Meters

Sensirion SFM4100 Digital Mass Flow Meters are designed to measure air and non-aggressive gases with high accuracy over a large dynamic range. These meters are capable of measuring mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I 2 C interface. They have a supply voltage range of 5V DC to 9V DC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.

Технические параметры

Accuracy: 3%
Brand: Sensirion
Connection Method: Legris Carstick
Factory Pack Quantity: Factory Pack Quantity: 40
For Use With: Oxygen
Housing Material: Stainless Steel
Manufacturer: Sensirion
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.5 V to 9 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: SFM4100-O2-LEGRIS 1-100686-02
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 20 L/min
Series: SFM4100
Subcategory: Sensors
Supply Voltage - Max: 9 V
Supply Voltage - Min: 3.5 V
Type: Gas Flow Meter

Техническая документация

Datasheet
pdf, 425 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.