ASK1017, Video IC Development Tools Tiny Video Player Kit
![ASK1017, Video IC Development Tools Tiny Video Player Kit](https://static.chipdip.ru/lib/059/DOC027059178.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 5-7 недель
13 730 руб.
1 шт.
на сумму 13 730 руб.
Плати частями
от 3 434 руб. × 4 платежа
от 3 434 руб. × 4 платежа
Номенклатурный номер: 8004579284
Артикул: ASK1017
Бренд: TinyCircuits
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
TinyZero ASK1017 Tiny Video Player KitTinyCircuits TinyZero ASK1017 Tiny Video Player Kit lets users create a 16-bit color 96-pixel x 64-pixel display video player using its TinyScreen+ small-form feature. The OLED is capable of up to 40 frames per second (FPS) color video playback from a microSD card with single channel line-level audio output. TinyScreen+ is preloaded with software to allow for video playback. The kit also includes a speaker, battery and microSD card with examples videos.
Технические параметры
Brand: | TinyCircuits |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TinyCircuits |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TinyScreen+ |
Type: | Video Player |
Вес, г | 32.1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.