TRE36A480-01E03 VI, Desktop AC Adapters 36W Level IV 48V 0.75A 2.1mm R/A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 5-7 недель
5 160 руб.
от 5 шт. —
4 760 руб.
от 10 шт. —
4 510 руб.
1 шт.
на сумму 5 160 руб.
Плати частями
от 1 290 руб. × 4 платежа
от 1 290 руб. × 4 платежа
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRE36 Switching AdapterCincon TRE36 Switching Adapter offers a 90 to 264V AC input voltage range, a 47 to 63Hz frequency rating, and a 0.75 to 5A current. The TRE36 series features continuous short circuit protection, over voltage protection, and a <75mW load power consumption. Cincon TRE36 Switching Adapter meets IEC62368-1, UL62368-1, and EN62368-1 approvals.
Технические параметры
Approvals: | EN62368-1, IEC62368-1, UL62368-1 |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Compliance: | EN62368-1, IEC62368-1, UL62368-1 |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug, Right Angle(2.1x5.5) |
DC Output Lead Length: | 1.8 m |
Efficiency: | 89% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 750 mA |
Output Power: | 36 W |
Output Voltage-Channel 1: | 48 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | TRE36 |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial) |
Approval Agency | CE, cULus, FCC, GS, PSE |
Cord Length | 70.9"" (1.80m) |
Current - Output (Max) | 750mA |
ECCN | EAR99 |
Efficiency | Level VI, CoC Tier 2 |
Form | Desktop (Class II) |
HTSUS | 8504.40.9510 |
Input Connector | IEC 320-C8 |
Input Type | Cord (Sold Separately) |
Moisture Sensitivity Level (MSL) | Not Applicable |
No Load Power Consumption | 75mW (Max) |
Operating Temperature | -20В°C ~ 60В°C |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Package | Box |
Polarization | Positive Center |
Power (Watts) | 36W |
Region Utilized | International |
Series | TRE36 (36W) -> |
Size / Dimension | 3.94"" L x 1.77"" W x 0.89"" H (100.0mm x 45.0mm x |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 48V |
Вес, г | 150 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.