TRH50A150-49E02-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 15VDC Output
![TRH50A150-49E02-Level-VI, Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 15VDC Output](https://static.chipdip.ru/lib/059/DOC027059518.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 5-7 недель
5 500 руб.
1 шт.
на сумму 5 500 руб.
Плати частями
от 1 375 руб. × 4 платежа
от 1 375 руб. × 4 платежа
Номенклатурный номер: 8004579427
Артикул: TRH50A150-49E02-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
TRH50A 50W Switching AdaptersCincon TRH50A 50W Switching Adapters provide Over-Voltage Protection (OVP) and continuous Short-Circuit Protection (SCP). These adapters operate at 90V AC to 264V AC universal supply input voltage range. The TRH50A adapters offer less than 150mW no-load power consumption. These adapters meet EN55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements.
Технические параметры
Approvals: | CE, cUL, EN60950-1, IEC60950-1, GS, UL60950-1 |
Brand: | Cincon |
Center Pin Length: | 9.5 mm |
Compliance: | PSE |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Cooling Method: | Convection |
DC Output Connector: | 0.7 mm Barrel Plug, Right Angle(0.7x2.35) |
DC Output Lead Length: | 1.2 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 90 VAC |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | External |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+70 C |
Output Current-Channel 1: | 3.36 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | TRH50A |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 460 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.