410-215, Multiple Function Sensor Development Tools PmodGYRO 3-Axis Digital Gyroscope
![Фото 1/3 410-215, Multiple Function Sensor Development Tools PmodGYRO 3-Axis Digital Gyroscope](https://static.chipdip.ru/lib/059/DOC027059570.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC007514426.jpg)
![](https://static.chipdip.ru/lib/765/DOC016765667.jpg)
11 шт., срок 4-7 недель
5 380 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Плати частями
от 1 345 руб. × 4 платежа
от 1 345 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | 410-215P |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | L3G4200D |
Contents | Board(s) |
ECCN | 7A002B |
Function | Gyroscope |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | L3G4200D |
Kit Classification | Expansion Module |
Kit Name | Pmod GYRO:3-axis Digital Gyroscope |
Вес, г | 18.84 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 82 КБ
Datasheet 410-215
pdf, 578 КБ
Datasheet 410-215
pdf, 593 КБ
pmodgyro_rm
pdf, 581 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.