DFR0100, Development Boards & Kits - AVR Beginner Kit for Arduino
![Фото 1/4 DFR0100, Development Boards & Kits - AVR Beginner Kit for Arduino](https://static.chipdip.ru/lib/785/DOC006785970.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/232/DOC035232648.jpg)
![](https://static.chipdip.ru/lib/232/DOC035232655.jpg)
![](https://static.chipdip.ru/lib/232/DOC035232660.jpg)
от 2 965 руб. × 4 платежа
Описание
Beginner kit for Arduino (best starter kit) is suitable for those who are interested in learning about Arduino and electronics starting from basic LED control to more advanced environmental sensing, monitoring and actuators. This kit will guide through the world of the sensing, controlling the physical world through sensors and Arduino microcontroller via carefully designed project. A DFRduino UNO R3 (compatible with Arduino Uno R3), the most stable and commonly used Arduino processor which is 100% compatible with Arduino IDE, together with Arduino prototype shield are included in this kit. Besides premium quality jumper wires, double resistors, more LEDs, 9g servo, IR remote transmitter and receiver, 4 more useful components are added. All the components package inside are extremely easy to locate and relocate quickly with customized black labels.
• Clearly labelled
• Prototyping easily, full bundle, free upgrade
Технические параметры
Brand: | DFRobot |
Core: | AVR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Arduino Uno Rev.3 |
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATmega |
Номер Ядра Чипа | ATmega328P |
Подархитектура Ядра | megaAVR |
Производитель Чипа | Microchip |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.