DFR0471, DFRobot Accessories 32x16 RGB LED Matrix Panel (6mm pitch)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 5-7 недель
5 420 руб.
1 шт.
на сумму 5 420 руб.
Плати частями
от 1 355 руб. × 4 платежа
от 1 355 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Accessories\DFRobot Accessories
DFR0471 32 x 16 RGB LED MatrixDFRobot DFR0471 32 x 16 RGB LED Matrix is a 6mm pitch panel with 512 full-color LEDs where each LED can be individually addressed. This LED matrix can be cascaded with multiple panels to form a bigger screen through the two IDC connectors (DATA_IN and DATA_OUT) at the back. The DFR0471 LED matrix offers high brightness, long life, zero pollution, and pure color. This RGB LED matrix operates at a voltage of 5V and consumes an average power of <500W/m 2.
Технические параметры
Brand: | DFRobot |
Description/Function: | 32x16 RGB LED Matrix |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Product Category: | DFRobot Accessories |
Product Type: | Accessories |
Product: | Optoelectronics |
Subcategory: | Supplies |
Type: | 32x16 RGB LED Matrix |
Contents | Board(s), Cable(s) |
ECCN | EAR99 |
Function | LED Matrix |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Type | Opto |
Вес, г | 200.8 |
Техническая документация
Datasheet DFR0471
pdf, 370 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.