05HCP-470K-51, Power Inductors - Leaded 47uH 10% 0.74A

05HCP-470K-51, Power Inductors - Leaded 47uH 10% 0.74A
Изображения служат только для ознакомления,
см. техническую документацию
957 шт., срок 4-7 недель
340 руб.
от 10 шт.270 руб.
от 100 шт.179 руб.
от 500 шт.145.31 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004579548
Артикул: 05HCP-470K-51
Бренд: Fastron

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
05HCP Pin-Type Coil Pluggable Inductors
Fastron 05HCP Pin-Type Coil Pluggable Inductors offer a wide range of inductance values (6.8µH to 1500µH) and are suited for high currents and high voltages. Fastron 05HCP Pin-Type Coil Pluggable Inductors offer resistance to soldering and to solvent. These inductors operate over a -55°C to +125°C (including component self-heating) operating temperature range and are ideal for use in DC-DC converters, electronic instruments, and more.

Технические параметры

Application: High Current
Brand: Fastron
Core Material: Ferrite
Diameter: 4.8 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 47 uH
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Manufacturer: Fastron
Maximum DC Current: 960 mA
Maximum DC Resistance: 218 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 4.8 mm x 7.5 mm
Packaging: Reel, Cut Tape
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 740 mA
Self Resonant Frequency: 8 MHz
Series: 05HCP
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 10%
Type: Plugable Inductor

Техническая документация

Datasheet
pdf, 2175 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.