0805AS-R68J-01, RF Inductors - SMD 680nH 50 MHz 5% Tol

0805AS-R68J-01, RF Inductors - SMD 680nH 50 MHz 5% Tol
Изображения служат только для ознакомления,
см. техническую документацию
2978 шт., срок 4-7 недель
92 руб.
от 10 шт.74 руб.
от 100 шт.52 руб.
от 1000 шт.36.08 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004579556
Артикул: 0805AS-R68J-01
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Технические параметры

Application: RF
Brand: Fastron
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ceramic
Factory Pack Quantity: Factory Pack Quantity: 2500
Inductance: 680 nH
Manufacturer: Fastron
Maximum DC Current: 170 mA
Maximum DC Resistance: 3.5 Ohms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0805(2012 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 37
Qualification: AEC-Q200
Self Resonant Frequency: 400 MHz
Series: 0805AS
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 50 MHz
Tolerance: 5%
Type: Wirewound
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1653 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.