LFRBXO059244Bulk, Clock Generators & Support Products 10MHz +/-.05ppb Rubidium Oscillator

Фото 1/2 LFRBXO059244Bulk, Clock Generators & Support Products 10MHz +/-.05ppb Rubidium Oscillator
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
481 200 руб.
1 шт. на сумму 481 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004579975
Артикул: LFRBXO059244Bulk

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Rubidium Oscillators

IQD Rubidium Oscillators operate at a standard frequency of 10MHz with a supply voltage as low as 3.3V, depending on the model. The ICPT-1 rubidium clock is designed using the coherent population trap (CPT) method. It features a small size (36mm x 45mm x 14.5mm) and a low 0.5A current consumption. The ICPT-1 uses a laser to induce quantum transitions, which increases the life expectancy of the atomic clock. Users can connect an external 1PPS input or take the internal clock for a 1PPS output for synchronization in various applications. The IQRB-1 sub-miniature atomic clock comes in a 50.8mm x 50.8mm x 25mm through-hole package. It has 100 times less drift than OCXO, ±0.05ppb, and short-term stability of 0.008ppb/s at 100s as well as long-term stability. The IQRB-1 provides phase noise of -67dBc/Hz at 1Hz and -140dBc/Hz at 1kHz. It offers sine wave output compatibility and a Mean Time Between Failure (MTBF) of approximately 100.000 hours.

Технические параметры

Brand: IQD
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: IQD Frequency Products
Max Output Freq: 10 MHz
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 1.2 A
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Series: IQRB-1
Subcategory: Clock & Timer ICs
Type: Clock Generators
Frequency Stability ±0.0015ppm
Oscillator Type OCXO
Output Frequency 10MHz
Output Level Sinewave
Вес, г 197.6

Техническая документация

Datasheet
pdf, 713 КБ
Datasheet
pdf, 714 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.