GRF2052, RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB

GRF2052, RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB
Изображения служат только для ознакомления,
см. техническую документацию
1135 шт., срок 4-7 недель
1 500 руб.
от 10 шт.1 320 руб.
от 100 шт.1 100 руб.
от 250 шт.904.84 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8004580310
Артикул: GRF2052
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF205x Ultra-Low Noise Amplifiers

Guerrilla RF GRF205x Ultra-Low Noise Amplifiers are designed for wireless infrastructures and high-performance RF applications. The GRF205x is great when RF applications require the lowest possible NF, high gain, and outstanding linearity. Broadband external matches deliver excellent RF performance over 0.7 to 3.8GHz (GRF2051) and 1.5 to 4.5GHz (GRF2052). The GRF205x are configured as first stage LNA, linear drivers, or cascaded gain blocks. The Guerrilla RF GRF205x has flexible biasing capabilities that offer high levels of reuse within designs and across platforms.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 19.2 dB
Input Return Loss: -11 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 38 dBm
Operating Frequency: 1.7 GHz to 4.5 GHz
Operating Supply Current: 65 mA
Operating Supply Voltage: 2.7 V to 5 V
P1dB - Compression Point: 21 dBm
Package/Case: QFN-12
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF2052
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 2.5 GHz
Type: Low Noise Amplifiers
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.