GRF4001, RF Amplifier .1-6GHz NF .9dB Gain 15.7dB

GRF4001, RF Amplifier .1-6GHz NF .9dB Gain 15.7dB
Изображения служат только для ознакомления,
см. техническую документацию
20427 шт., срок 4-7 недель
1 280 руб.
от 10 шт.1 130 руб.
от 100 шт.941 руб.
от 250 шт.775.58 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8004580314
Артикул: GRF4001
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
GRF400x Broadband LNA/Linear Drivers

Guerrilla RF GRF400x Broadband LNA/Linear Drivers are broadband low noise gain blocks designed for small cells, wireless infrastructures, and other high-performance applications. The GRF400x exhibits outstanding broadband NF, linearity, and return losses with a single match. The Guerrilla GRF400x offers high levels of reuse both within a design and across platforms and is configured as first-stage LNAs, linear drivers, or cascaded gain blocks. These devices are operated from a supply voltage of 1.8 to 5.0V with a selectable Iddq range for optimal efficiency and linearity.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 16 dB
Input Return Loss: -14 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.85 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 32 dBm
Operating Frequency: 100 MHz to 6 GHz
Operating Supply Current: 45 mA
Operating Supply Voltage: 1.8 V to 5 V
P1dB - Compression Point: 19.8 dBm
Package / Case: DFN-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 275 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF4001
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 2.5 GHz
Type: Low Noise Amplifiers
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.