SDSDQAF4-256G-I, Memory Cards WD/SD

SDSDQAF4-256G-I, Memory Cards WD/SD
Изображения служат только для ознакомления,
см. техническую документацию
452 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 910 руб.
от 10 шт.51 040 руб.
от 25 шт.50 900 руб.
от 50 шт.49 523.08 руб.
1 шт. на сумму 62 910 руб.
Плати частями
от 15 729 руб. × 4 платежа
Номенклатурный номер: 8004580358
Артикул: SDSDQAF4-256G-I
Бренд: SanDisk

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards
MicroSD Card Storage Solutions
SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet the security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™ and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

Технические параметры

Объем, Гб 256
Интерфейс UHS-I 104
Brand: SanDisk
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: SanDisk
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Product Category: Memory Cards
Product Type: Memory Cards
Product: MicroSD Cards
Series: SDSDQAF4
Subcategory: Memory & Data Storage
Sustained Read: 100 MB/s
Sustained Write: 50 MB/s

Техническая документация

Datasheet
pdf, 2099 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.