ERA-ARDUINO-S900, Daughter Cards & OEM Boards 868MHz/915MHz FCC easyRadio Advanced Shield for Arduino

ERA-ARDUINO-S900, Daughter Cards & OEM Boards 868MHz/915MHz FCC easyRadio Advanced Shield for Arduino
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
14 290 руб.
Добавить в корзину 1 шт. на сумму 14 290 руб.
Номенклатурный номер: 8004580366
Артикул: ERA-ARDUINO-S900
Бренд: LPRS

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
eRA Shields for Arduino
LPRS (Low Power Radio Solutions) eRA Shields for Arduino allow Arduino™ boards to communicate wirelessly using easyRadio technology. These shields operate in the 433MHz or 868MHz and 915MHz ISM bands. The eRA shields feature transmit, receive, busy, and power LEDs, integral SMA antenna connector, built-in temperature sensor, and bi-directional link.

Технические параметры

Brand: LPRS
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ERA900TRS
Interface Type: UART, USB
Manufacturer: LPRS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Shields
Series: eRA
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ERA900TRS
Tradename: easyRadio
Вес, г 280

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.