RM332-023-122-8800-631, Rectangular MIL Spec Connectors 3 Row Plug STR PCB Connector

RM332-023-122-8800-631, Rectangular MIL Spec Connectors 3 Row Plug STR PCB Connector
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
17 130 руб.
от 2 шт.16 780 руб.
от 5 шт.15 380 руб.
1 шт. на сумму 17 130 руб.
Плати частями
от 4 284 руб. × 4 платежа
Номенклатурный номер: 8004580651
Артикул: RM332-023-122-8800-631
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R-Series Interconnects
Airborn R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Material: Beryllium Copper
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5000 MOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: PCB
Number of Positions: 23 Position
Number of Rows: 3 Row
Pitch: 1.905 mm
Product Category: Rectangular Mil Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder
Tradename: R Series
Voltage Rating: 100 VAC
Wire Gauge - AWG: 26 AWG
Вес, г 2.86

Техническая документация

Datasheet
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.