RM332-122-111-5900, Rectangular MIL Spec Connectors 3 Row Cable Conn Plug

RM332-122-111-5900, Rectangular MIL Spec Connectors 3 Row Cable Conn Plug
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 090 руб.
от 10 шт.48 350 руб.
1 шт. на сумму 53 090 руб.
Плати частями
от 13 274 руб. × 4 платежа
Номенклатурный номер: 8004580652
Артикул: RM332-122-111-5900
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5000 MOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 122 Position
Number of Rows: 3 Row
Pitch: 1.9 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Tradename: R Series
Wire Gauge - AWG: 26 AWG

Техническая документация

Datasheet
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.