RM342-047-222-2900, Rectangular MIL Spec Connectors 3R Strght Plated TH PCB Conn w/oMntEars

RM342-047-222-2900, Rectangular MIL Spec Connectors 3R Strght Plated TH PCB Conn w/oMntEars
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 340 руб.
1 шт. на сумму 32 340 руб.
Плати частями
от 8 085 руб. × 4 платежа
Номенклатурный номер: 8004580654
Артикул: RM342-047-222-2900
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R-Series Interconnects Airborn R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.

Технические параметры

Brand: AirBorn
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulphide(PPS)
Insulation Resistance: 5000 MOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 47 Position
Number of Rows: 3 Row
Pitch: 1.91 mm
Product Category: Rectangular Mil Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Receptacles
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Voltage Rating: 250 V
Вес, г 17

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.