Ag9912LP, Power over Ethernet - PoE PoE PD Module, 10W, 12V Output, IEEE802.3af compliant, Thermally Protected, Low Profile, Dual-in-line

Ag9912LP, Power over Ethernet - PoE PoE PD Module, 10W, 12V Output, IEEE802.3af compliant, Thermally Protected, Low Profile, Dual-in-line
Изображения служат только для ознакомления,
см. техническую документацию
966 шт., срок 5-7 недель
3 970 руб.
от 10 шт.3 420 руб.
от 20 шт.3 050 руб.
от 50 шт.2 791.11 руб.
1 шт. на сумму 3 970 руб.
Плати частями
от 994 руб. × 4 платежа
Номенклатурный номер: 8004580688
Артикул: Ag9912LP
Бренд: Silvertel

Описание

Power\Power Supplies\Power over Ethernet - PoE
Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options that include thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. These modules come in power devices and power sourcing equipment type that provide a cost-effective and easy to use solution for applications. The PoE modules are ideal for use in Voice over Internet Protocol phones (VoIP phones), webcams, wireless access points, security cameras, and door entry systems.

Технические параметры

Brand: Silvertel
Factory Pack Quantity: Factory Pack Quantity: 100
Load Regulation: 0.05%
Manufacturer: Silvertel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Power: 10 W
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power Over Ethernet-POE
Subcategory: AC-DC Power Supply
Вес, г 8.62

Техническая документация

Datasheet
pdf, 982 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.