MLX91208LDC-CAV-000-SP, Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 40mV/mT (30-200)

MLX91208LDC-CAV-000-SP, Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 40mV/mT (30-200)
Изображения служат только для ознакомления,
см. техническую документацию
2895 шт., срок 5-7 недель
1 710 руб.
от 10 шт.1 000 руб.
от 80 шт.731 руб.
от 240 шт.653 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8004580720
Артикул: MLX91208LDC-CAV-000-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91208 IMC-Hall® Current Sensors
Melexis MLX91208 IMC-Hall® Current Sensors are automotive-qualified, monolithic sensor ICs featuring Triaxis® Hall technology. These IMC-Hall current sensors feature sensitivity to the flux density applied parallel to the IC surface. This is obtained through an integrated Magneto-Concentrator (IMC-Hall) deposited on the CMOS die as an additional back-end step. The MLX91208 sensors provide an output signal proportional to the flux density applied horizontally and are suitable for current measurement or ideally suited as open-loop current sensors for PCB or bus bar mounting. Melexis MLX91208 IMC-Hall® Current Sensors feature a small size application design and simple construction for various current ranges from few Amperes up to 1000A.

Технические параметры

Brand: Melexis
Current Rating: 12 mA
Factory Pack Quantity: Factory Pack Quantity: 80
Frequency Range: DC to 200 kHz
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 3 us
Sensor Type: Open Loop
Series: MLX91208
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: IMC-Hall
Type: Hall Effect Current Sensor
Вес, г 1.17

Техническая документация

Datasheet
pdf, 1850 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.