3885, Audio IC Development Tools Adafruit STEMMA Speaker - Plug and Play Audio Amplifier - JST PH 2mm

Фото 1/2 3885, Audio IC Development Tools Adafruit STEMMA Speaker - Plug and Play Audio Amplifier - JST PH 2mm
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 4-7 недель
1 700 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004580834
Артикул: 3885

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
STEMMA Speaker - Plug & Play Audio Amplifier

Adafruit STEMMA Speaker - Plug and Play Audio Amplifier is designed using a Class D audio amplifier and 1W 8Ω speaker. This amplifier operates with only 3V to 5V power, audio signal, and a ground connection. The speaker - audio amplifier requires a JST to alligator-clip cable for use with CircuitPlayground or micro: bit and JST to male/plug-header for use with a breadboard. This amplifier is RoHS2 compliant and is available in 37mm x 30.5mm x 7.2mm dimensions.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Operating Supply Voltage: 3 V to 5 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: STEMMA
Subcategory: Development Tools
Type: Audio Amplifier
Contents Board(s)
ECCN EAR99
Function Amplifier
HTSUS 8518.29.8000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Platform STEMMA
RoHS Status ROHS3 Compliant
Type Audio
Вес, г 7.5

Техническая документация

Datasheet 3885
pdf, 484 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.