4286, Digital Potentiometer Development Tools Adafruit DS3502 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic

4286, Digital Potentiometer Development Tools Adafruit DS3502 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
112 шт., срок 5-7 недель
1 260 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8004580848
Артикул: 4286

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Digital Potentiometer Development Tools
DS3502 I2C Digital Potentiometer
Adafruit DS3502 I 2 C Digital Potentiometer is designed to allow the microcontrollers to adjust the resistance over an I 2 C bus. The Arduino, CircuitPython board, or Python powered computer can communicate with the DS3502 potentiometer via the I 2 C bus and tell it to vary the resistance. This potentiometer is placed on a breakout PCB with the necessary support circuitry and SparkFun qwiic compatible STEMMA QT connectors. These connectors allow similarly equipped boards to connect to the potentiometer without any need to solder them. The DS3502 potentiometer features a 7-bit wiper value with 128 possible levels of resistance ranging from 0Ω to 10kΩ.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Adafruit
Operating Supply Voltage: 4.5 V to 15.5 V
Product Category: Digital Potentiometer Development Tools
Product Type: Digital Potentiometer Development Tools
Product: Breakout Boards
Resistance Range: 0 kOhms to 10 kOhms
Series: STEMMA
Subcategory: Development Tools
Tool Is For Evaluation Of: DS3502
Вес, г 1.6

Техническая документация

Datasheet
pdf, 2400 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.