4314, Security / Authentication Development Tools Adafruit ATECC608 Breakout Board - STEMMA QT / Qwiic

4314, Security / Authentication Development Tools Adafruit ATECC608 Breakout Board - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 5-7 недель
1 240 руб.
1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Номенклатурный номер: 8004580849
Артикул: 4314

Описание

Engineering Development Tools\Security / Authentication Development Tools
ATECC608 Breakout Board
Adafruit ATECC608 Breakout Board is a crypto-authentication chip designed to lock away private keys securely. The private keys saved inside the board can only be retrieved by sending challenge-response queries to the board. The ATECC608 board utilizes I 2 C to send/receive commands and once the private keys are secure, the board can be used for ECDH and AES-128 encrypt/decrypt/signing. This board also offers hardware support for SHA-256/HMAC hash functions and random number generation to speed up the cryptography commands. The ATECC608's PCB breakout features the required support circuitry and SparkFun qwiic compatible STEMMA QT connectors. This board will operate with 3.3V or 5V power/logic micros.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V/5 V
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Breakout Boards
Series: STEMMA
Subcategory: Development Tools
Tool Is For Evaluation Of: ATECC608
Вес, г 1.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.