4648, Data Conversion IC Development Tools Adafruit PCF8591 Quad 8-bit ADC + 8-bit DAC - STEMMA QT / Qwiic
![Фото 1/2 4648, Data Conversion IC Development Tools Adafruit PCF8591 Quad 8-bit ADC + 8-bit DAC - STEMMA QT / Qwiic](https://static.chipdip.ru/lib/062/DOC027062728.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC007515244.jpg)
30 шт., срок 5-7 недель
1 710 руб.
1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
PCF8591 Quad 8-bit ADC/DACAdafruit PCF8591 Quad 8-bit ADC/DAC is a combination of Analog to Digital Converter (ADC) and Digital to Analog Converter (DAC). The 8-bit ADC measures an analog voltage and turns it into something a microcontroller like a Metro or Arduino can understand. The PCF8591 also offers an 8-bit DAC that is used to create an input to a circuit and measure the results with the ADC. The breakout provides three jumpers on the back that allows eight PCF8591s to be used on the same I 2 C bus. The PCF8591 is housed in an SO16 surface mount package that is mounted on the breakout that offers 2.54mm headers.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Arduino |
Interface Type: | I2C |
Manufacturer: | Adafruit |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Subcategory: | Development Tools |
Type: | ADC and DAC |
Contents | Board(s) |
ECCN | EAR99 |
Function | ADC/DAC Module |
HTSUS | 8473.30.1180 |
Interconnect System | Qwiic, STEMMA QT |
Package | Bulk |
Platform | Qwiic |
Type | Data Acquisition |
Utilized IC / Part | PCF8591 |
Техническая документация
Datasheet
pdf, 7533 КБ
Datasheet 4648
pdf, 2280 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.