AMT333D-V, Encoders KIT AMT333D COMM ENCODER AXIAL

AMT333D-V, Encoders KIT AMT333D COMM ENCODER AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 4-7 недель
9 380 руб.
Добавить в корзину 1 шт. на сумму 9 380 руб.
Плати частями
от 2 345 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004580906
Артикул: AMT333D-V
Бренд: CUI Inc

Описание

Sensors\Encoders
AMT33 Modular Commutation Encoders

CUI Devices AMT33 Modular Commutation Encoders feature 2, 4, 6, 8, 10, 12, and 20 motor poles with incremental resolutions up to 4096 pulses per revolution (PPR) and generate standard U/V/W communication signals for commutating brushless DC motors. These encoders have an innovative capacitive platform, which makes them resilient to dust, dirt, and oil. The AMT33 series simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to seconds with the One Touch Zero™ feature. CUI Devices AMT33 Modular Commutation Encoders offer high accuracy, a compact package, low current draw, and operate at a -45°C to +125°C temperature range. The series is ideal for use in automation, industrial, robotics, and renewable energy applications.

Технические параметры

Brand: CUI Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: CUI Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Commutation Encoders
Series: AMT33
Shaft Diameter: Assorted Sleeves
Shaft Length: No Shaft
Subcategory: Encoders
Technology: Mechanical
Type: Incremental
Вес, г 26

Техническая документация

Datasheet
pdf, 1295 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.