APTGT50A120T1G, IGBT Modules PM-IGBT-TFS-SP1

17 230 руб.
от 25 шт.13 890 руб.
1 шт. на сумму 17 230 руб.
Плати частями
от 4 309 руб. × 4 платежа
Номенклатурный номер: 8004581593
Артикул: APTGT50A120T1G

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
IGBT Power Modules Microchip IGBT Power Modules are a full range of IGBT power modules with different Trench and Field Stop generation offering optimized switching and conduction losses performance. Power module part numbers identify the type of IGBT employed. The Trench5 IGBT family complements Micochip's IGBT power module product offering and is the perfect replacement part for NPT IGBTs. Microchip SiC discrete and module products can be considered as alternative solutions for applications requiring switching frequencies above 20kHz.

Технические параметры

Brand: Microchip Technology
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.7 V
Configuration: Half Bridge
Continuous Collector Current at 25 C: 75 A
Factory Pack Quantity: 1
Gate-Emitter Leakage Current: 400 nA
Manufacturer: Microchip
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Package/Case: SP1-12
Packaging: Tube
Pd - Power Dissipation: 277 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Technology: Si
Package / Case: SP1-12
Вес, г 80

Техническая документация

Datasheet
pdf, 450 КБ
Datasheet
pdf, 454 КБ
Datasheet APTGT50A120T1G
pdf, 450 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов