CXS3102A181S, Standard Circular Connector BOX RECPT, SLDRCUP
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
19 шт., срок 4-7 недель
5 390 руб.
1 шт.
на сумму 5 390 руб.
Плати частями
от 1 349 руб. × 4 платежа
от 1 349 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mil-E-Qual® Connectors CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.
Технические параметры
Условный размер корпуса | 18 | |
Способ монтажа | Panel | |
Тип контактов | Socket(Female) | |
Максимальный ток, не более,А | 3.4 | |
Рабочее напряжение,В | 500 | |
Материал корпуса | Thermoplastic(TP) | |
Материал контактов | Brass | |
Покрытие контактов | Silver | |
Brand: | Conxall/Switchcraft | |
Cable Diameter: | 0.5625 in | |
Factory Pack Quantity: | 100 | |
Insert Arrangement: | 18-1 | |
IP Rating: | IP67 | |
Manufacturer: | Switchcraft | |
Number of Positions: | 10 Position | |
Product Category: | Standard Circular Connector | |
Product Type: | Standard Circular Connector | |
Product: | Connectors | |
Shell Style: | Receptacle | |
Subcategory: | Circular Connectors | |
Termination Style: | Solder |
Техническая документация
Datasheet
pdf, 307 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.