EVL150W-HVSL, LED Lighting Development Tools 150 V - 1 A LED driver using STCMB1
![Фото 1/3 EVL150W-HVSL, LED Lighting Development Tools 150 V - 1 A LED driver using STCMB1](https://static.chipdip.ru/lib/064/DOC027064825.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC005253223.jpg)
![](https://static.chipdip.ru/lib/785/DOC024785141.jpg)
6 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 000 руб.
1 шт.
на сумму 58 000 руб.
Плати частями
от 14 500 руб. × 4 платежа
от 14 500 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\LED Lighting Development Tools
EVL150W-HVSL Evaluation BoardSTMicroelectronics EVL150W-HVSL Evaluation Board is an evaluation board of a 150W / 1A LED driver with a wide input mains range. The electrical specifications are tailored to a typical high-power street lighting application. It is based on a two-stage architecture, consisting of a front-end PFC pre-regulator and a downstream half-bridge resonant tank converter. The pre-regulator is a transition-mode PFC based on constant ON time control. The resonant converter is an LCC tank that is more suitable than an LLC tank for building a current source.
Технические параметры
Brand: | STMicroelectronics |
Core: | STCMB1 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LED Devices |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 150 V |
Output Current: | 1 A |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Base Product Number | EVL150 -> |
Current - Output / Channel | 1A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Single Ended |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Utilized IC / Part | STCMB1 |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 150V |
Featured Device | STCMB1 |
For Use With | High-powerstreet lighting |
Kit Classification | Evaluation Board |
Kit Name | 150 V-150 W LED driver |
LED Technology | LED Driver |
Выходное Напряжение | 150В |
Выходной Ток | 1А |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 264В AC |
Микросхема Ядра | STCMB1 |
Минимальное Входное Напряжение | 90В AC |
Содержимое Комплекта | Eval Board STCMB1 |
Тип Управления Затемнением | Аналоговый, резистивный, ШИМ |
Топология Устройства | Полумостовой |
Вес, г | 350 |
Техническая документация
Datasheet EVL150W-HVSL
pdf, 2924 КБ
Datasheet EVL150W-HVSL
pdf, 307 КБ
Datasheet EVL150W-HVSL
pdf, 2928 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.