HVLED007TR, LED Lighting Drivers Transition mode PFC controller for flyback converters

Фото 1/3 HVLED007TR, LED Lighting Drivers Transition mode PFC controller for flyback converters
Изображения служат только для ознакомления,
см. техническую документацию
1037 шт., срок 5-7 недель
360 руб.
от 10 шт.270 руб.
от 100 шт.198 руб.
от 500 шт.159.05 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004583326
Артикул: HVLED007TR
Бренд: STMicroelectronics

Описание

Optoelectronics\Drivers\LED Lighting Drivers
HVLED007 Current-Mode PFC Controllers
STMicroelectronics HVLED007 Current-Mode PFC Controllers offer a special circuit (Input Current Shaper), that enables High-PF quasi-resonant flyback converters to draw a theoretically sinusoidal input current from the power line. The IC is available with a control input intended for being driven by the phototransistor of an optocoupler to close a secondary-regulated isolated control loop. However, with the addition of a simple external circuitry it can be used to close a primary-regulated voltage loop as well.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Overvoltage Protection
Input Voltage, Max: 22.5 V
Input Voltage, Min: 10.5 V
Input Voltage: 10.5 V to 22.5 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 70 kHz
Output Current: 800 mA
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 0.65 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Lighting Drivers
Series: HVLED007
Subcategory: Driver ICs
Supply Current - Max: 5.5 mA
Topology: Boost, Flyback
Type: PFC Controller
Maximum Operating Temperature +150°C
Maximum Supply Current 5.5mA
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Supply Voltage 5 V
Width 4mm
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1483 КБ
HVLED007
pdf, 1534 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.