L6494LD, Gate Drivers High volt high and low-side 2 A gate driver
![L6494LD, Gate Drivers High volt high and low-side 2 A gate driver](https://static.chipdip.ru/lib/314/DOC018314538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
972 шт., срок 5-7 недель
520 руб.
от 10 шт. —
370 руб.
от 100 шт. —
311 руб.
от 250 шт. —
280.81 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Power\Power Management ICs\Gate Drivers
Motor DriversSTMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 25 ns |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 120 ns |
Maximum Turn-On Delay Time: | 120 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 490 uA |
Output Current: | 2 A |
Output Voltage: | 600 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rds On - Drain-Source Resistance: | 175 Ohms |
Rise Time: | 25 ns |
Series: | L6494 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | TTLI3.3VI5VICMOS |
Maximum Fall Time - (ns) | 25(Typ) |
Maximum Operating Frequency - (kHz) | 800 |
Maximum Operating Supply Voltage - (V) | 20 |
Maximum Power Dissipation - (mW) | 1000 |
Maximum Rise Time - (ns) | 25(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 10 |
Number of Drivers | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 14 |
Standard Package Name | SOP |
Supplier Package | SO |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 432 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.