M95256-DFMN6TP, EEPROM 256-Kbit serial SPI bus EEPROM

M95256-DFMN6TP, EEPROM 256-Kbit serial SPI bus EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
2038 шт., срок 5-7 недель
220 руб.
от 10 шт.190 руб.
от 100 шт.160 руб.
от 500 шт.141.24 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004583557
Артикул: M95256-DFMN6TP
Бренд: STMicroelectronics

Описание

Semiconductors\Memory ICs\EEPROM
Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Access Time: 40 ns
Active Read Current - Max: 3 mA
Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organisation: 32 k x 8
Package/Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Brand STMicroelectronics
Data Retention 200 Year
Factory Pack Quantity 2500
Interface Type Serial, 4-Wire, SDI, SPI
Manufacturer STMicroelectronics
Memory Size 256 kbit
Mounting Style SMD/SMT
Organization 32 k x 8
Package / Case SO-8
Packaging Reel
Product Category EEPROM
RoHS Details
Series M95256-D
Вес, г 0.51

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.