VIPER06XSTR, AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz

Фото 1/4 VIPER06XSTR, AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz
Изображения служат только для ознакомления,
см. техническую документацию
4458 шт., срок 5-7 недель
220 руб.
от 10 шт.190 руб.
от 100 шт.145 руб.
от 500 шт.120.07 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004584316
Артикул: VIPER06XSTR
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\AC/DC Converters
VIPer06 High Voltage Converters
STMicroelectronics VIPER06 High Voltage Converters are offline converters with an 800V avalanche-rugged power section, a PWM controller, and a user-defined overcurrent limit. These converters provide open-loop failure protection, hysteretic thermal protection, soft startup, and safe auto-restart after any fault condition.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 11.5 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.3 mA
Output Power: 8 W
Output Voltage: 800 V
Package/Case: SSO-10
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: VIPER06
Subcategory: PMIC-Power Management ICs
Switching Frequency: 30 kHz
Topology: Buck, Flyback
Tradename: VIPerPlus
Type: PWM Controller
Brand STMicroelectronics
Duty Cycle - Max 80 %
Factory Pack Quantity 2500
Input / Supply Voltage - Max 23.5 V
Input / Supply Voltage - Min 11.5 V
Manufacturer STMicroelectronics
Maximum Operating Temperature + 150 C
Minimum Operating Temperature - 40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 1.3 mA
Output Power 8 W
Output Voltage 800 V
Package / Case SSO-10
Packaging Cut Tape or Reel
Product Category AC/DC Converters
Product Type AC/DC Converters
Series VIPER06
Subcategory PMIC - Power Management ICs
Switching Frequency 30 kHz
Topology Buck, Flyback
Type PWM Controller
Input Voltage Range 11.5 → 23.5 V
Maximum Input Voltage 23.5 V
Minimum Input Voltage 11.5 V
Mounting Type Surface Mount
Operating Temperature Range -40 →+150 °C
Package Type SSOP
Pin Count 10
Width 4mm
Breakdown Voltage 800V
Duty Cycle 70%
Supply Voltage 11.5V~23.5V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1496 КБ
Datasheet
pdf, 995 КБ
Datasheet VIPER06XSTR
pdf, 1496 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.