X-NUCLEO-IOD02A1, Multiple Function Sensor Development Tools Expansion board for STM32 Nucleo, L6364Q dual channel SIO and IO-Link PHY
![Фото 1/3 X-NUCLEO-IOD02A1, Multiple Function Sensor Development Tools Expansion board for STM32 Nucleo, L6364Q dual channel SIO and IO-Link PHY](https://static.chipdip.ru/lib/057/DOC007057087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/855/DOC034855179.jpg)
![](https://static.chipdip.ru/lib/807/DOC040807196.jpg)
14 шт., срок 5-7 недель
6 880 руб.
1 шт.
на сумму 6 880 руб.
Плати частями
от 1 720 руб. × 4 платежа
от 1 720 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
X-NUCLEO-IOD02A1 Expansion BoardSTMicroelectronics X-NUCLEO-IOD02A1 Expansion Board is based on the L6364Q dual-channel SIO and IO-Link PHY device transceiver. The Board embeds 50mA 3.3V and 5.0 V voltage regulators, a DC-DC converter, and M-sequence management. The X-NUCLEO-IOD02A1 Expansion Board is an easy-to-use solution for developing SIO and IO-Link industrial sensor applications, ideal to evaluate the L6364Q communication features and robustness.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32 Nucleo |
Interface Type: | SPI, UART |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 5 V to 35 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Expansion Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | L6364Q |
Type: | IO-Link Sensor |
Base Product Number | X-NUCLEO -> |
ECCN | EAR99 |
Function | GPIO Expander |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | STM32 |
Для Использования с | STMicroelectronics STM32 Nucleo Development Boards |
Номер Ядра Чипа | L6364Q |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Expansion Board L6364Q |
Featured Device | L6364Q |
For Use With | Arduino UNO |
Kit Classification | Expansion Board |
Вес, г | 22.9 |
Техническая документация
Datasheet X-NUCLEO-IOD02A1
pdf, 3251 КБ
Datasheet X-NUCLEO-IOD02A1
pdf, 3248 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.