6N137SVM, High Speed Optocouplers 10MBit/s Logic Gate Hi-Speed Optocoupler

6N137SVM, High Speed Optocouplers 10MBit/s Logic Gate Hi-Speed Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.330 руб.
от 100 шт.239 руб.
от 250 шт.220.05 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004584389
Артикул: 6N137SVM

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 10 ns
If - Forward Current: 10 mA
Isolation Voltage: 2500 Vrms
Manufacturer: onsemi
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 50 mA
Output Type: Photo IC
Package/Case: SMT-8
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 50 ns
Series: 6N137M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»