74VHC123AMTC, Monostable Multivibrator Dual Multivibrator

74VHC123AMTC, Monostable Multivibrator Dual Multivibrator
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.110 руб.
от 100 шт.84 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004584412
Артикул: 74VHC123AMTC

Описание

Semiconductors\Logic ICs\Monostable Multivibrator
Monostable Multivibrator Dual 16-Pin TSSOP Rail - Rail/Tube (Alt: 74VHC123AMTC)

Технические параметры

Brand: onsemi/Fairchild
Elements per Chip: 2
Factory Pack Quantity: Factory Pack Quantity: 2350
High Level Output Current: -8 mA
Logic Family: VHC
Logic Type: Monostable Multivibrator
Low Level Output Current: 8 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: 74VHC123AMTC_NL
Product Category: Monostable Multi-vibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 24.1 ns, 14 ns
Series: 74VHC123A
Subcategory: Logic ICs
Supply Current - Max: 0.004 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Brand ON Semiconductor/Fairchild
Elements per Chip 2
Factory Pack Quantity 94
Height 0.9 mm
High Level Output Current -8 mA
Length 5 mm
Logic Family VHC
Logic Type Monostable Multivibrator
Low Level Output Current 8 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Package / Case TSSOP-16
Packaging Tube
Part # Aliases 74VHC123AMTC_NL
Product Category Monostable Multivibrator
Propagation Delay Time 24.1 ns, 14 ns
RoHS Details
Series 74VHC123A
Supply Current - Max 0.004 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Unit Weight 0.006102 oz
Width 4.4 mm
Вес, г 0.173

Техническая документация

Datasheet
pdf, 579 КБ
Datasheet 74VHC123AM
pdf, 582 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем