FEBFL77944-L80L012A-GEVB, LED Lighting Development Tools EVALUATION BOARD

FEBFL77944-L80L012A-GEVB, LED Lighting Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
22 070 руб.
Добавить в корзину 1 шт. на сумму 22 070 руб.
Плати частями
от 5 519 руб. × 4 платежа
Номенклатурный номер: 8004584434
Артикул: FEBFL77944-L80L012A-GEVB

Описание

Engineering Development Tools\LED Lighting Development Tools
Evaluation Boards for FL77944 DACD
onsemi Evaluation Boards for FL77944 LED Direct AC Drivers and are offered in two versions. The Low Line LED driver board has an input voltage range of 98 V AC to 142 V AC. The input voltage range High Line LED driver board is 198 V AC to 242 V AC.

Технические параметры

Brand: onsemi/Fairchild
Core: FL77944
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: FL77944
Manufacturer: onsemi
Operating Supply Voltage: 98 VAC to 142 VAC
Packaging: Bulk
Part # Aliases: FEBFL77944A1
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: FL77944
Subcategory: Development Tools
Вес, г 184.2