FDMF6820A, Gate Drivers Xtra Small, Hi Perf Hi Freq DrMOS Module
![Фото 1/3 FDMF6820A, Gate Drivers Xtra Small, Hi Perf Hi Freq DrMOS Module](https://static.chipdip.ru/lib/066/DOC027066033.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/044/DOC006044679.jpg)
![](https://static.chipdip.ru/lib/951/DOC018951767.jpg)
1 110 руб.
от 10 шт. —
920 руб.
от 25 шт. —
842 руб.
от 100 шт. —
646.35 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
XS™ High Frequency DrMOS Modulesonsemi XS™ DrMOS Modules family are the next generation of fully optimized, ultra-compact, integrated MOSFET plus driver power stage solutions for high-current, high-frequency, synchronous buck DC-DC applications. These DrMOS Modules integrate a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced, ultra-compact 6x6mm PQFM package. An integrated approach gives a complete power stage that is optimized with regards to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). onsemi's XS™ DrMOS uses high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 10 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Output Current: | 60 A |
Package/Case: | PQFN-40 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 10 ns |
Series: | FDMF6820A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Tradename: | SyncFET |
Type: | High-Side, Low-Side |
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 3000 |
Fall Time | 10 ns |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 2 Driver |
Operating Supply Current | 2 mA |
Output Current | 60 A |
Package / Case | PQFN-40 |
Packaging | Cut Tape or Reel |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Product Type | Gate Drivers |
Rise Time | 10 ns |
Series | FDMF6820A |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | Si |
Tradename | SyncFET |
Type | High Side, Low Side |
Applications | Synchronous Buck Converters |
Base Part Number | FDMF6820 |
Current - Output / Channel | 60A |
Current - Peak Output | - |
Fault Protection | Over Temperature, Shoot-Through, UVLO |
Features | Bootstrap Circuit, Status Flag |
Interface | PWM |
Load Type | Inductive |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Half Bridge |
Part Status | Active |
Rds On (Typ) | 1Ohm LS, 1Ohm HS |
Supplier Device Package | 40-PQFN(6x6) |
Voltage - Load | 3V ~ 16V |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 0.074 |
Техническая документация
Datasheet
pdf, 937 КБ
Datasheet FDMF6820A
pdf, 928 КБ
Datasheet FDMF6820A
pdf, 937 КБ
Документация
pdf, 945 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем