FGH40T120SMD, IGBTs 1200V 40A FS2 Trench IGBT

Фото 1/5 FGH40T120SMD, IGBTs 1200V 40A FS2 Trench IGBT
Изображения служат только для ознакомления,
см. техническую документацию
2 380 руб.
от 10 шт.1 940 руб.
от 25 шт.1 760 руб.
от 100 шт.1 404.06 руб.
1 шт. на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
Номенклатурный номер: 8004584597
Артикул: FGH40T120SMD

Описание

Unclassified
Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.8 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -25 V, 25 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Temperature Range: -55 C to+175 C
Package/Case: TO-247-3L
Packaging: Tube
Pd - Power Dissipation: 555 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
REACH - SVHC: Details
Series: FGH40T120SMD
Subcategory: IGBTs
Technology: Si
Channel Type N
Maximum Collector Emitter Voltage 1200 V
Maximum Continuous Collector Current 80 A
Maximum Gate Emitter Voltage ±25V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 555 W
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type TO-247
Pin Count 3
Transistor Configuration Single
Вес, г 7.5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 517 КБ
Datasheet
pdf, 377 КБ
FGH40T120SMD
pdf, 501 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов