FOD3182TV, High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver

FOD3182TV, High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.600 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004584627
Артикул: FOD3182TV

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
FOD3182 High Speed MOSFET Gate Driver Optocouplers

onsemi / Fairchild FOD3182 High-Speed MOSFET Gate Driver Optocouplers are designed with LEDs optically coupled to CMOS detector with PMOS and NMOS output transistors IC power stage. These optocouplers feature high noise immunity, 3A peak output current, fast switching speed, fast output rise/fall time, and 250kHz maximum switching speed. onsemi / Fairchild FOD3182 gate driver optocouplers are ideal for Plasma Display Panels (PDPs), high-performance DC/DC converters, switch-mode power supplies, and uninterruptible power supplies.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 24 ns
If - Forward Current: 10 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Output Current: 3 A
Output Type: Photodarlington
Package/Case: DIP-8
Packaging: Bulk
Pd - Power Dissipation: 295 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 38 ns
Series: FOD3182
Subcategory: Optocouplers
Vf - Forward Voltage: 1.43 V
Vr - Reverse Voltage: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 892 КБ
Datasheet
pdf, 444 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»