FOD4118S, Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, 800V

1 480 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8004584632
Артикул: FOD4118S

Описание

Optoelectronics\Optocouplers / Photocouplers\Triac & SCR Output Optocouplers
Snubberless Triac Drivers onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 1000
Manufacturer: onsemi
Mounting Style: SMD/SMT
Packaging: Bulk
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Вес, г 0.54

Техническая документация

Datasheet
pdf, 402 КБ
Datasheet
pdf, 404 КБ
Datasheet
pdf, 402 КБ
Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»