FOD8342R2, Logic Output Optocouplers 3.0A, HighSpeed Gate Drive Optocoupler

FOD8342R2, Logic Output Optocouplers 3.0A, HighSpeed Gate Drive Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.520 руб.
от 100 шт.381 руб.
от 250 шт.348.59 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004584645
Артикул: FOD8342R2

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
FOD8342 3A Gate Drive Optocouplers
ON Semiconductor FOD8342 3A output current gate drive optocouplers can drive medium-power IGBTs and MOSFETs. This optocoupler series is ideal for fast-switching driving of power IGBTs and MOSFETS for motor control inverter applications and high-performance power systems. FOD8342 features high insulation voltage and high noise immunity. FOD8342T achieves 8mm creepage and clearance distances through a stretched body package. FOD8342 devices feature an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Learn More

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 24 ns
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Continuous Output Current: 3 A
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Push-Pull
Package/Case: SOP-6
Pd - Power Dissipation: 500 mW
Product Category: Logic Output Opto-couplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 210 ns
Rise Time: 38 ns
Series: FOD8342
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 393 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»