FODM453, High Speed Optocouplers 1 Mbit/s SCHS/CMR Transistor Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
420 руб.
от 100 шт. —
308 руб.
от 250 шт. —
284.86 руб.
1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Cloud Power Management Solutionsonsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand: | onsemi/Fairchild |
Current Transfer Ratio: | 50% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 800 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 8 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Phototransistor |
Package/Case: | MFP-5 |
Packaging: | Tube |
Part # Aliases: | FODM453_NL |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 800 ns |
Series: | FODM453 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 5 V |
Collector Current (DC) | 0.008(A) |
Current Transfer Ratio | 50(%) |
Forward Current | 25(mA) |
Forward Voltage | 1.7(V) |
Input Type | DC |
Isolation Voltage | 3750(V) |
Maximum Forward Current | 25(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Device | Transistor With Base |
Output Type | DC |
Package Type | Mini Flat |
Packaging | Rail/Tube |
Pin Count | 5 |
Power Dissipation | 0.1(W) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Standard | UL |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 16 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 8 |
Maximum Current Transfer Ratio (%) | 50 |
Maximum Data Rate | 1Mbps |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Minimum Current Transfer Ratio (%) | 20 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | Mini-Flat |
Typical Forward Voltage (V) | 1.6 |
Вес, г | 0.18 |